ACS03A2016P003|AMPHENOL|simage
ACS03A2016P003|AMPHENOL|limage
커넥터 서큘러

ACS03A2016P003

Conn Circular PIN 9 POS Solder 9 Terminal 1 Port

Amphenol
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    20-16
  • Wire Size (AWG)
    (12-14)/(16-20)
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    700VDC|500VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    2000

문서 및 자료

데이터시트
디자인 리소스