백쉘
AAB2204-00
Spring Backshell 180° 19 Shell Size Zinc Nickel Over Electroless Nickel Aluminum Alloy
TE Connectivity제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Shrink Boot Adapters
Entry Size (mm)
23.8
Shell Size
19
Angular Function
180°
Body Material
Aluminum Alloy
Body Plating
Zinc Nickel Over Electroless Nickel
Color
Black
Style
Spring Backshell
Product Diameter (mm)
35.5

