Field Programmable Gate Arrays - FPGAs
A3P125-2FGG144
FPGA ProASIC®3Family 125KGates 310MHz 1.5V 144-Pin FBGA Tray
Microchip Technology제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Family Name
ProASIC®3
Process Technology
130nm
User I/Os
97
Number of I/O Banks
2
Number of Inter Dielectric Layers
7
Number of Registers
3072
Operating Supply Voltage (V)
1.5
Device System Gates
125000
Program Memory Type
Flash
Embedded Memory (Kbit)
36
Total Number of Block RAM
8
Device Logic Gates
125000
Number of Global Clocks
18
Device Number of DLLs/PLLs
1
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
Opr. Frequency (MHz)
310
In-System Programmability
Yes
Speed Grade
2
Maximum I/O Performance
700Mbps
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
2.5|3.3|1.5|1.8
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
ProASIC
Mounting
Surface Mount
Package Height
1.05
Package Width
13
Package Length
13
PCB changed
144
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
144
Lead Shape
Ball

