새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
A20642MNCB|LTLFUWIC|simage
A20642MNCB|LTLFUWIC|limage
Conmutadores Giratorios

A20642MNCB

Switch Rotary N.O./N.C. DP6T 6 Metric Shaft PC Pins 20VAC 20VDC 0.4VA

Littelfuse
데이터시트 

제품 기술 사양
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Metric Shaft
  • Pole Throw Configuration
    DP6T
  • Angle of Throw (°)
    30
  • Number of Positions
    6
  • Poles per Deck
    2
  • Number of Decks
    1
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <20
  • Electrical Life (Cycles)
    300000
  • Maximum Operating Torque (N.m)
    0.212
  • Actuator Diameter (mm)
    6
  • Actuator Length (mm)
    42
  • Contact Style
    Non-Shorting
  • Stop Style
    Fixed
  • Seal
    No
  • Mounting
    Panel Mount/Through Hole
  • Termination Style
    PC Pins
  • Terminal Length (mm)
    3.89
  • Number of Terminals
    14
  • Housing Material
    Glass/Nylon 6/6
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Thread Length (mm)
    6.99
  • Body Length (mm)
    26.19
  • Body Depth (mm)
    26.19
  • Body Height (mm)
    14.48
  • Product Length (mm)
    26.19
  • Product Depth (mm)
    26.19
  • Product Height (mm)
    64.49

문서 및 자료

데이터시트
디자인 리소스