제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.49.00.75
Automotive
No
PPAP
No
Contact Arrangement
DPST-NO
Contact Form
2 Form A
DC Coil Voltage (V)
12
Coil Current (mA)
158
Coil Resistance (Ohm)
75
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Maximum Pick-Up Voltage
9VDC
Minimum Dropout Voltage
1.8VDC
Maximum AC Switching Voltage (V)
250
Maximum Switching Current (A)
25
Maximum Switching Power
5.5kVA
Operate Time (ms)
30
Release Time (ms)
30
Electrical Life (Operations)
100000
Mechanical Life (Operations)
1000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Bracket Mount
Termination Style
0.25Quick Connect
Number of Terminals
6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Product Weight (g)
90
Product Length (mm)
68.5
Product Depth (mm)
33.5
Product Height (mm)
47

