솔리드 스테이트 릴레이 - SSR
G3VM-61FR1
Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP SMD Stick
Omron제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.5
Maximum Input Voltage (V)
1.8
Maximum Input Current (mA)
25
Maximum Output Voltage (V)
48
Maximum Output Current (A)
5
Output Device
MOSFET
Output Type
AC|DC
Minimum Load Current (mA)
5000(Max)
I/O Isolation Voltage (V)
2500(RMS)
Maximum Off-State Leakage Current (uA)
10
Typical Input to Output Capacitance (pF)
0.8
Maximum Turn-On Time (ms)
2.5
Maximum Turn-Off Time (ms)
1
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Stick
Mounting
Surface Mount
Package Height
3.65
Package Width
6.4
Package Length
9.66
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
8