Conectores de Carcasa de Cables Discretos
98822-1040
Conn Housing M 4 POS 3.33mm Crimp ST Cable Mount Carton
Molex제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Yes
PPAP
No
Type
Housing
Gender
M
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.33
Body Orientation
Straight
Maximum Current Rating (A)
10/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Carton
Product Weight (g)
5.41
Product Length (mm)
23.6
Product Depth (mm)
16.3
Product Height (mm)
41.1
Mounting
Cable Mount

