제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.20
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-5015
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
52
Number of Terminals
52
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
32-414
Less Contact
No
Contact Plating
Silver
Shell Plating
Olive Drab Cadmium
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
60.33
Product Depth (mm)
57.15
Product Height (mm)
57.15

