제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-5015
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
9
Number of Terminals
9
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
20-16
Less Contact
No
Contact Plating
Silver
Shell Plating
Olive Drab Cadmium
Product Weight (g)
63.503
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
47.85
Product Depth (mm)
38.1
Product Height (mm)
38.1

