93LC66ASN|MICROCHP|simage
93LC66ASN|MICROCHP|limage
EEPROM

93LC66A/SN

EEPROM Serial-Microwire 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100

Microchip Technology
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Chip Density (bit)
    4K
  • Organization
    512x8
  • Address Bus Width (bit)
    9
  • Programmability
    Yes
  • Data Retention (Year)
    200(Min)
  • Max. Access Time (ns)
    400
  • Maximum Operating Frequency (MHz)
    2
  • Interface Type
    Serial-Microwire
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    6
  • Programming Voltage (V)
    2.5 to 6
  • Operating Current (mA)
    1.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Hardware Data Protection
    Yes
  • Packaging
    Tube
  • Number of Bits per Word (bit)
    8
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

문서 및 자료

데이터시트
디자인 리소스