제품 기술 사양
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Backshells
Shell Size
32
Connector Type
Connector Rectangular
Angular Function
90°
Body Material
Die Cast Aluminum
Body Plating
Polyester Powder
Color
Gray
Style
Hood
Tradename
GWconnect®

