์ƒˆ๋กœ์šด arrow.com์„ ์ด์šฉํ•˜๊ณ  ๊ณ„์‹ญ๋‹ˆ๋‹ค. ์–ธ์ œ๋“ ์ง€ ๊ธฐ์กด ์‚ฌ์ดํŠธ๋กœ ๋Œ์•„๊ฐˆ ์ˆ˜ ์žˆ์Šต๋‹ˆ๋‹ค.  ๊ธฐ์กด ์‚ฌ์ดํŠธ๋กœ ๋Œ์•„๊ฐ€๊ธฐ

Arrow Electronic Components Online
936013510|MOLEX|simage
936013510|MOLEX|limage
Backshells

936013510

Housing 90ยฐ 24 Shell Size Polyester Powder Die Cast Aluminum GWconnectยฎ

Molex
๋ฐ์ดํ„ฐ์‹œํŠธ 

์ œํ’ˆ ๊ธฐ์ˆ  ์‚ฌ์–‘
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    24
  • Shell Size
    24
  • Connector Type
    Connector Rectangular
  • Angular Function
    90ยฐ
  • Body Material
    Die Cast Aluminum
  • Body Plating
    Polyester Powder
  • Color
    Gray
  • Style
    Housing
  • Product Length (mm)
    143.5
  • Tradename
    GWconnectยฎ

๋ฌธ์„œ ๋ฐ ์ž๋ฃŒ

๋ฐ์ดํ„ฐ์‹œํŠธ
๋””์ž์ธ ๋ฆฌ์†Œ์Šค