제품 기술 사양
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Backshells
Shell Size
16
Connector Type
Connector Rectangular
Angular Function
90°
Body Material
Die Cast Aluminum
Body Plating
Polyester Powder
Color
Gray
Style
Housing
Tradename
GWconnect®

