Capacitor Tantalum Wet
93026-34MS
Cap Tant Wet 470uF 30V 20% (7.92 X 16.28mm) Axial 0.85 Ohm 125°C Tray
KYOCERA AVX Components Corporation제품 기술 사양
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Capacitance Value
470uF
Tolerance
20%
Voltage
30VDC
ESR (Ohm)
0.85
Equivalent Series Resistance Type
Standard
IR (mA)
1.8
IL (uA)
2
Polarity
Polar
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
7.92 X 16.28
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Length w/weld (mm)
23.42
Product Length (mm)
16.28
Product Diameter (mm)
7.92(Max)
Lead Diameter (mm)
0.64