제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Power
Gender
M
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
IP Rating
IP20
Packaging
Box
Product Length (mm)
98
Product Depth (mm)
28.8
Product Height (mm)
20.7
Mounting
Cable Mount