제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
D
Number of Ports
1
Number of Contacts
41
Number of Terminals
41
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
25-41
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
45/23/13/7.5/5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
3/3.5/3.8/7.3/14.6
Mating Style
Screw Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
59
Product Length (mm)
32.5
Product Depth (mm)
55.6
Product Height (mm)
55.6

