제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Circular
Tradename
Micro-Change®
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
PIN
Termination Method
Screw
Wire Size (AWG)
18
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Nylon
Housing Color
Black
Maximum Current Rating (A)
4/Contact
Product Weight (g)
25.5
Maximum Voltage Rating
36VDC|30VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
90
IP Rating
IP67
Mating Style
Threaded
Product Diameter (mm)
20
Product Length (mm)
55

