8856978308P|AMPHENOL|simage
8856978308P|AMPHENOL|limage
커넥터 서큘러

88-569783-08P

Circular MIL Spec Connector

Amphenol
데이터시트 

제품 기술 사양
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    900VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Style
    Threaded
  • Product Diameter (mm)
    38.37
  • Product Length (mm)
    38.45
  • Product Depth (mm)
    34.92
  • Product Height (mm)
    34.92

문서 및 자료

데이터시트
디자인 리소스