Connector Headers and PCB Receptacles
87263-0825
Conn Socket Strip RCP 8 POS 2mm Solder ST Bottom Entry SMD Milli-Grid Tube
Molex제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Tube
Product Weight (g)
0.154
Product Length (mm)
8
Product Depth (mm)
6.2
Product Height (mm)
2.8
Tradename
Milli-Grid
Mounting
Surface Mount

