Connector Contact
85487-5
85487-5 TE Connectivity Connector Contact SKT Crimp RA Cable Mount T/R - Arrow.com
TE Connectivity제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Signal
Gender
SKT
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
5
Maximum Contact Resistance (mOhm)
12
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Reel
Product Length (mm)
5.33
Product Depth (mm)
2.36
Mounting
Cable Mount

