Conectores circular
85101A145PW50
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
SOURIAU제품 기술 사양
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
14-5
Wire Size (AWG)
14-18
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Green
Maximum Current Rating (A)
13/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
3
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
32.1
Product Length (mm)
41
Product Depth (mm)
28.89
Product Height (mm)
28.89