Connettori circolare
85101E2016S50
Conn Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
SOURIAU제품 기술 사양
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
16
Number of Terminals
16
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
20-16
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Maximum Current Rating (A)
13/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
3
Mating Cycle (Cycles)
500
Product Diameter (mm)
40.14
Product Length (mm)
34.5
Product Depth (mm)
36.89
Product Height (mm)
36.89

