제품 기술 사양
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Technology
Solid State
Module Type
Output Module
Input Type
DC
Maximum Input Voltage
32VDC
Minimum Input Voltage
4VDC
Maximum Input Current
22mA
Output Type
AC
Minimum Load Voltage
12VAC
Maximum Load Voltage
280VAC
Maximum Load Current
5A
I/O Isolation Voltage
4000Vrms
Mounting
DIN Rail
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Weight (g)
31.2