제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Logic Function
Multiplexer/Demultiplexer Bus Switch
Configuration
1 x 2:1
Number of Elements per Chip
1
Number of Inputs per Chip
2
Number of Outputs per Chip
1
Absolute Propagation Delay Time (ns)
4.8
Maximum Propagation Delay Time @ Maximum CL (ns)
0.25@4V to 5.5V
Maximum On Resistance (Ohm)
20
Maximum High Level Output Current (mA)
-128
Maximum Low Level Output Current (mA)
128
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
0.1
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95 mm
Package Width
1.5 mm
Package Length
3 mm
PCB changed
5
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
5
Lead Shape
Gull-wing

