제품 기술 사양
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Box Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
10
Number of Terminals
10
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
18-19
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Plating
Alumilite Hard Anodic
Maximum Voltage Rating
500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
40.43
Product Depth (mm)
34.92
Product Height (mm)
34.92

