Buffers and Line Drivers
74ABT16244CSSC
Buffer/Line Driver 16-CH Non-Inverting 3-ST 48-Pin SSOP W Rail
onsemi제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
ABT
Logic Function
Buffer/Line Driver
Number of Elements per Chip
4
Number of Channels per Chip
16
Number of Inputs per Chip
16
Number of Input Enables per Chip
0
Number of Outputs per Chip
16
Number of Output Enables per Chip
4 Low
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
3.9@5V
Absolute Propagation Delay Time (ns)
9.5
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-32
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Rail
Mounting
Surface Mount
Package Height
2.74(Max) - 0.25(Min)
Package Width
7.59(Max)
Package Length
16(Max)
PCB changed
48
Standard Package Name
SO
Supplier Package
SSOP W
Pin Count
48
Lead Shape
Gull-wing

