7108MD9AQE|CKCOMP|simage
7108MD9AQE|CKCOMP|limage
스위치 토글

7108MD9AQE

Switch Toggle ON None Mom SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Medical Bulk

C&K
데이터시트 

제품 기술 사양
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON None Mom
  • Bushing Type
    Unthreaded
  • Maximum Current Rating (A)
    5@120VAC 28VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <10
  • Electrical Life (Cycles)
    40000
  • Actuator Color
    Bright Chrome
  • Actuator Length (mm)
    6.86
  • Number of Rows
    1
  • Mounting
    PC Mount with Bracket
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Length (mm)
    3.18
  • Terminal Pitch (mm)
    4.7
  • Seal
    Epoxy
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Housing Material
    Stainless Steel
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size Type
    Miniature
  • Body Length (mm)
    12.7
  • Bushing Length (mm)
    7.11
  • Body Depth (mm)
    12.7
  • Body Height (mm)
    6.86
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    27.31
  • Product Height (mm)
    6.86

문서 및 자료

데이터시트
디자인 리소스