커패시터 알루미늄 폴리머
6SVPE150M
Cap Aluminum Polymer 150uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.012 Ohm 3.52A 2000h 105°C T/R
Panasonic Industry제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
150uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.012
Equivalent Series Resistance Type
Super Low
IR (mA)
3.52
IL (uA)
500@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Large Capacitance|Super Low ESR
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
5 X 5.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
5
Product Weight (g)
0.18
Product Height (mm)
5.9

