Connector Headers and PCB Receptacles
640442-8
Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Bag/Box
TE Connectivity제품 기술 사양
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
IDC Connector
Gender
F
Number of Contacts
8
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Bag|Box
Product Length (mm)
20.32
Product Depth (mm)
13.21
Product Height (mm)
6.99
Mounting
Cable Mount