제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Battery Charger|Monitor|Power Supply|Adapter
Fuse Size (mm)
5 X 20
Current Rating (A)
8
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
3.3
Typical Melting I2t (A²S)
119
Typical Cold Resistance (Ohm)
0.008
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
20
Product Diameter (mm)
5.1
Fuse Material
Glass
Mounting
Holder

