Simple Programmable Logic Devices - SPLDs
5962-8975501LA(ATMEL)
SPLD AT22V10Family 10Macro Cells 41.6MHz 5V 24-Pin CDIP
Teledyne e2v Semiconductors제품 기술 사양
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
3A001.a.2.c
Stato del componente
Active-Unconfirmed
Codice HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Maximum Number of User I/Os
10
Number of Macro Cells
10
Product Terms
16
Programmability
Yes
Reprogrammability Support
Yes
In-System Programmability
No
Opr. Frequency (MHz)
41.6
Maximum Propagation Delay Time (ns)
25
Speed Grade
25
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Operating Current (mA)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Tradename
AT22V10
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.87(Max)
Package Length
32.51(Max)
PCB changed
24
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
24
Lead Shape
Through Hole