제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Lamp
Application
Indoor Lighting
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Intensity
1000mcd
Rated Current (mA)
12
Rated Voltage (V)
24
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Supplier Color
White
High Brightness
Yes
Diameter
9.91 mm
Package Length
24 mm

