Connector D-Subminiature
5787394-8
Conn D-Sub SKT 80 POS 1.27mm Solder RA Thru-Hole 80 Terminal 1 Port
TE Connectivityμ ν κΈ°μ μ¬μ
μ λ½ μ°ν© RoHS λͺ λ Ήμ΄
Compliant
λ―Έκ΅μμΆν΅μ λΆλ₯ECCN μΈμ½λ©
EAR99
μΉνκ²½ 무μ°
Active
λ―Έκ΅ μΈκ΄ μν μ½λ
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
80
Number of Terminals
80
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC
Minimum Operating Temperature (Β°C)
-55
Maximum Operating Temperature (Β°C)
105
Shell Material
Carbon Steel
Shell Plating
Nickel Over Copper
Less Contact
No
Product Length (mm)
71.5
Product Depth (mm)
16.87
Product Height (mm)
10.31
Mounting
Through Hole
Contact Plating
Gold Over Nickel|Gold Over Palladium Nickel Over Nickel
Contact Material
Phosphor Bronze