μ ν κΈ°μ μ¬μ
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIN 41612
Gender
HDR
Number of Contacts
32
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Product Length (mm)
53.34
Product Depth (mm)
17.73
Product Height (mm)
11.1
Mounting
Through Hole

