새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
5520257-2|TE|limage
5520257-2|TE|simage
Connector Telephone and Telecom

5520257-2

Conn RJ-22 F 4 POS 1.27mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Package

TE Connectivity
데이터시트 

제품 기술 사양
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-22
  • Gender
    F
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Number of Loaded Positions
    4
  • Category Number
    Cat 3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    150VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    750
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    No
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Package
  • Product Style
    Single
  • Product Length (mm)
    14.1
  • Product Depth (mm)
    16.64
  • Product Height (mm)
    16.51
  • Tab Direction
    User Selectable
  • Distance Between Begs (mm)
    7.62
  • Mounting
    Through Hole

문서 및 자료

데이터시트
디자인 리소스