μ ν κΈ°μ μ¬μ
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Standard LED
Color
Green/Red
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Colorless Diffused
Mounting Orientation
Right Angle
Intensity
8mcd|5mcd
Peak Wavelength (nm)
565/635
Viewing Angle (Β°)
65
Maximum Forward Current (mA)
25
Test Current (mA)
10
Maximum Forward Voltage (V)
2.7/2.5
Maximum Power Dissipation (mW)
135
Minimum Operating Temperature (Β°C)
-20
Maximum Operating Temperature (Β°C)
85
Lead Standoff
Yes
Supplier Color
Green/Red
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
6.1(Max)
Package Width
9.14(Max) + 5
Package Length
6.1(Max)
PCB changed
3
Pin Count
3