제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Standard LED
Color
Green/Red
Number of LEDs
2
Lens Shape Type
Circular
Lens Appearance
Colorless Diffused
Mounting Orientation
Right Angle
Intensity
40mcd|90mcd
Peak Wavelength (nm)
565/660
Viewing Angle (°)
60
Maximum Forward Current (mA)
30/40
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8/2.4
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
Yes
Supplier Color
Green/Red
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole
Package Height
6 mm
Package Width
14.02 mm
Package Length
12.45 mm
PCB changed
4
Pin Count
4