커넥터 헤더 및 PCB 콘센트
53309-1870-TR250
Conn Board to Board HDR 18 POS 0.8mm Solder RA Side Entry SMD T/R
Molex제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
Yes
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
18
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Row Spacing (mm)
2.34
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.319905
Product Length (mm)
9
Product Depth (mm)
5.2
Product Height (mm)
4.7
Mounting
Surface Mount

