Connector Headers and PCB Receptacles
53254-0610
Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Tray
Molex제품 기술 사양
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Shrouded Header (3 Sides)
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
0.3259
Product Length (mm)
14
Product Depth (mm)
7.3
Product Height (mm)
4.2
Tail Length (mm)
3.5
Mounting
Through Hole