Terminali connettore
53121-1
Spring Spade Terminal 16-22AWG Phosphor Bronze 16.18mm Tin Loose
TE Connectivity제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active-Unconfirmed
Codice HTS
EA
Automotive
No
PPAP
No
Type
Spring Spade Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.166
Plating
Tin
Wire Size (AWG)
16-22
Maximum Operating Temperature (°C)
170
Insulation
Non-Insulated
Packaging
Loose
Product Length (mm)
16.18
Product Depth (mm)
9.53
Mounting
Cable Mount