μ ν κΈ°μ μ¬μ
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
12
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50V
Minimum Operating Temperature (Β°C)
-40
Maximum Operating Temperature (Β°C)
85
Mating Cycle (Cycles)
20
Packaging
Tape and Reel
Product Weight (g)
0.193
Product Length (mm)
11.7
Product Depth (mm)
3.5
Product Height (mm)
3.9
Tradename
Easy-Onβ’
Mounting
Surface Mount

