Connector Discrete Wire Housing
5046940208
Conn Housing M 2 POS 3.3mm Crimp ST Cable Mount Orange Bag
Molex제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Housing
Gender
M
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.3
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.133
Product Length (mm)
9.9
Product Depth (mm)
9.7
Product Height (mm)
24.4
Mounting
Cable Mount