5024302410|MOLEX|simage
5024302410|MOLEX|limage
커넥터 헤더 및 PCB 콘센트

5024302410

Conn Board to Board HDR 24 POS 0.4mm Solder ST SMD SlimStack T/R

Molex
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    HDR
  • Number of Contacts
    24
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.4
  • Body Orientation
    Straight
  • Row Spacing (mm)
    0.62
  • Maximum Current Rating (A)
    0.3/Contact
  • Maximum Voltage Rating
    50VDC|50VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    80
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    30
  • Product Weight (g)
    0.013665
  • Product Length (mm)
    7.06
  • Product Depth (mm)
    2.08
  • Product Height (mm)
    0.8
  • Tradename
    SlimStack
  • Mounting
    Surface Mount

문서 및 자료

데이터시트
디자인 리소스