Connector Backplane
5-2180761-1
Conn Backplane RCP 6Power/83Signal POS Press Fit ST Thru-Hole Package
TE Connectivity제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Backplane
Gender
RCP
Number of Contacts
6Power/83Signal
Termination Method
Press Fit
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Packaging
Package
Product Length (mm)
55.65
Product Depth (mm)
13.4
Product Height (mm)
7.29
Mounting
Through Hole

