제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
Automotive
Unknown
PPAP
Unknown
Transformer Type
Power Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Series|Parallel
Secondary Side Current (mA)
2X1167
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
2X6
High Potential
4000Vrms
Power Rating
14VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
20
Product Length (mm)
68
Product Height (mm)
24
Product Depth (mm)
57