436500612|MOLEX|simage
436500612|MOLEX|limage
커넥터 헤더 및 PCB 콘센트

436500612

Conn Wire to Board HDR 6 POS 3mm Solder RA Side Entry SMD T/R

Molex
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key
  • Maximum Current Rating (A)
    8.5/Contact
  • Maximum Voltage Rating
    600V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.093
  • Product Length (mm)
    25.65
  • Product Depth (mm)
    10.7
  • Product Height (mm)
    5.57
  • Mounting
    Surface Mount

문서 및 자료

데이터시트
디자인 리소스