430251600|MOLEX|simage
430251600|MOLEX|limage
커넥터 이산 와이어 하우징

430251600

Conn Housing RCP 16 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 Bag

Molex
데이터시트 

제품 기술 사양
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    16
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    1.829
  • Product Length (mm)
    24.85
  • Product Depth (mm)
    10.84
  • Product Height (mm)
    14
  • Tradename
    Micro-Fit 3.0
  • Keyed
    Yes
  • Row Spacing (mm)
    3
  • Mounting
    Cable Mount

문서 및 자료

데이터시트
디자인 리소스