Power Entry Modules
3VK7M
Power Entry Module General Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
TE Connectivity제품 기술 사양
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Voltage Rating (VAC)
250
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40

