Connector Discrete Wire Housing
351504209
Conn Housing M 2 POS 6.2mm Crimp ST Cable Mount Blue Bag
Molex제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
M
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6.2
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bag
Product Weight (g)
1.706
Product Length (mm)
13.4
Product Height (mm)
28.9
Mounting
Cable Mount