350210RFT|TE|simage
350210RFT|TE|limage
저항 고정 단면 장착

350210RFT

Res Thick Film 2010 10 Ohm 1% 2W ±200ppm/°C Pad SMD T/R

TE Connectivity
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    200
  • Current Sensing
    No
  • Power Rating (W)
    2
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    2010
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2010
  • Product Length (mm)
    5
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    1.1
  • Mounting
    Surface Mount

문서 및 자료

데이터시트
디자인 리소스